




HSEC8-113-01-L-RA-L2 | |
---|---|
DigiKey Part Number | SAM9501-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-113-01-L-RA-L2 |
Description | CONN EDGE DUAL FMALE 26POS 0.031 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-113-01-L-RA-L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 26 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Latches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.82000 | $67.82 |
10 | $57.64100 | $576.41 |
25 | $54.03160 | $1,350.79 |
50 | $51.45180 | $2,572.59 |
100 | $48.99670 | $4,899.67 |
250 | $45.93004 | $11,482.51 |
500 | $44.81022 | $22,405.11 |