HPT-134-01-L-D-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPT-134-01-L-D-RA

DigiKey Part Number
SAM9500-ND
Manufacturer
Manufacturer Product Number
HPT-134-01-L-D-RA
Description
CONN HEADER R/A 68POS 1.27MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 68 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
HPT-134-01-L-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.135" (3.43mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$104.96000$104.96
10$89.19400$891.94
100$75.81590$7,581.59
500$67.68334$33,841.67
1,000$64.45697$64,456.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.