20 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLE-110-02-S-DV-BE-A-K-TR

DigiKey Part Number
612-HLE-110-02-S-DV-BE-A-K-TR-ND - Tape & Reel (TR)
612-HLE-110-02-S-DV-BE-A-K-TRCT-ND - Cut Tape (CT)
612-HLE-110-02-S-DV-BE-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLE-110-02-S-DV-BE-A-K-TR
Description
CONN RCPT 20POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
HLE-110-02-S-DV-BE-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.144" (3.66mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
4.1A per Contact
Voltage Rating
400VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$29.80280$17,881.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$53.52000$53.52
Digi-Reel®
QuantityUnit PriceExt Price
1$58.21000$58.21
10$52.61800$526.18
100$46.06920$4,606.92
* All Digi-Reel orders will add a $55.00 reeling fee.