Image for HDTF-6-08-S-RA-LC-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDTF-6-08-S-RA-LC-100

DigiKey Part Number
612-HDTF-6-08-S-RA-LC-100-ND
Manufacturer
Manufacturer Product Number
HDTF-6-08-S-RA-LC-100
Description
XCEDE HD 1.80 MM HIGH-DENSITY BA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
96 Connector Receptacle, Female Sockets Through Hole, Right Angle Black XCede®
Datasheet
 Datasheet
EDA/CAD Models
HDTF-6-08-S-RA-LC-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
XCede®
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
12
Number of Columns
8
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
48VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$173.06000$173.06
Manufacturers Standard Package