
HDMR-29-01-S-SM-TR | |
---|---|
DigiKey Part Number | 612-HDMR-29-01-S-SM-TR-ND - Tape & Reel (TR) 612-HDMR-29-01-S-SM-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HDMR-29-01-S-SM-TR |
Description | CONN RCPT HDMI 29POS SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 29 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HDMR-29-01-S-SM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 29 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.3A per Contact | |
Voltage - Rated | 40VAC | |
Mating Cycles | 100 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.96000 | $70.96 |
5 | $61.14800 | $305.74 |
10 | $57.65700 | $576.57 |
25 | $53.60000 | $1,340.00 |
50 | $50.90500 | $2,545.25 |
100 | $48.49140 | $4,849.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $39.35185 | $7,870.37 |
400 | $37.70628 | $15,082.51 |
600 | $37.11370 | $22,268.22 |