



HDMR-19-01-S-SM-PF | |
---|---|
DigiKey Part Number | SAM15494-ND |
Manufacturer | |
Manufacturer Product Number | HDMR-19-01-S-SM-PF |
Description | HDMR FLONGED SURFACE MOUNT SOCKE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.3A per Contact | |
Voltage - Rated | 40VAC | |
Mating Cycles | 100 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.51000 | $39.51 |
5 | $33.90000 | $169.50 |
10 | $31.88300 | $318.83 |
25 | $29.55600 | $738.90 |
50 | $28.01020 | $1,400.51 |
100 | $26.62640 | $2,662.64 |
250 | $25.01736 | $6,254.34 |
500 | $23.94640 | $11,973.20 |
1,000 | $23.21424 | $23,214.24 |