Image for HDMR-19-01-F-TH-PF-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMR-19-01-F-TH-PF-L

DigiKey Part Number
612-HDMR-19-01-F-TH-PF-L-ND
Manufacturer
Manufacturer Product Number
HDMR-19-01-F-TH-PF-L
Description
HIGH-SPEED I/O RECEPTACLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.3A per Contact
Voltage - Rated
40VAC
Mating Cycles
100
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,343
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$36.83000$36.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.