HDAF-23-18.0-S-13-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $620.35944
Datasheet
HDAF-23-18.0-S-13-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDAF-23-18.0-S-13-1

DigiKey Part Number
SAM8660-ND
Manufacturer
Manufacturer Product Number
HDAF-23-18.0-S-13-1
Description
CONN HD ARRAY RCPT 299P SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
299 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
HDAF-23-18.0-S-13-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
299
Pitch
0.047" (1.20mm)
Number of Rows
13
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
30mm, 35mm
Height Above Board
0.807" (20.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
18$439.20167$7,905.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.