
HCSD-07-D-12.00-01-N-G | |
|---|---|
DigiKey Part Number | 612-HCSD-07-D-12.00-01-N-G-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-07-D-12.00-01-N-G |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-07-D-12.00-01-N-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.60000 | $78.60 |
| 10 | $71.85600 | $718.56 |
| 25 | $64.53880 | $1,613.47 |
| 50 | $56.23500 | $2,811.75 |
| 100 | $51.95990 | $5,195.99 |
| 500 | $49.94562 | $24,972.81 |







