
HCSD-05-D-11.40-01-N-G-R | |
---|---|
DigiKey Part Number | SAM8915-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-05-D-11.40-01-N-G-R |
Description | CONN SOCKET IDC DUAL 10POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.950' (289.56mm, 11.40") |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-05-D-11.40-01-N-G-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.950' (289.56mm, 11.40") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.20000 | $59.20 |
10 | $50.28400 | $502.84 |
25 | $47.13120 | $1,178.28 |
50 | $44.87960 | $2,243.98 |
100 | $42.73740 | $4,273.74 |
250 | $40.06280 | $10,015.70 |
500 | $38.58858 | $19,294.29 |