Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCMD-05-T-02.00-02-S | |
|---|---|
DigiKey Part Number | 612-HCMD-05-T-02.00-02-S-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-05-T-02.00-02-S |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | HCMD-05-T-02.00-02-S Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCMD-05-T-02.00-01 | Samtec Inc. | 0 | 612-HCMD-05-T-02.00-01-ND | $50.40000 | Parametric Equivalent |
| HCMD-05-T-02.00-01-S | Samtec Inc. | 122 | 612-HCMD-05-T-02.00-01-S-ND | $73.09000 | Parametric Equivalent |
| HCMD-05-T-02.00-02 | Samtec Inc. | 0 | 612-HCMD-05-T-02.00-02-ND | $50.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.13000 | $88.13 |


