SMPM Connector Plug, Male Pin Surface Mount, Right Angle; Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPPC-PF-1-06-EG-RA-SM

DigiKey Part Number
612-GPPC-PF-1-06-EG-RA-SM-ND
Manufacturer
Manufacturer Product Number
GPPC-PF-1-06-EG-RA-SM
Description
MULTI-POSITION SMPM 6 POSITION F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin Surface Mount, Right Angle; Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
GPPC-PF-1-06-EG-RA-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
65 GHz
Number of Ports
6
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 115
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$936.92000$936.92
10$892.28800$8,922.88
25$851.75400$21,293.85
50$814.66840$40,733.42
100$753.60320$75,360.32
Manufacturers Standard Package