Image for GC47-1-4-18SP-0305 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC47-1-4-18SP-0305

DigiKey Part Number
612-GC47-1-4-18SP-0305-ND
Manufacturer
Manufacturer Product Number
GC47-1-4-18SP-0305
Description
COAX CBL SMPM TO 1.85MM 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to 1.85mm 12.01" (305.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMPM to 1.85mm
1st Connector
1.85mm Plug (4)
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Plug (4)
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.01" (305.00mm)
Cable Type
-
Frequency - Max
67 GHz
Color
Violet
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,076.90000$3,076.90
10$2,816.09400$28,160.94
Manufacturers Standard Package