
FW-35-03-L-D-215-150-P-TR | |
---|---|
DigiKey Part Number | FW-35-03-L-D-215-150-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-35-03-L-D-215-150-P-TR |
Description | CONN HDR 70POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 70 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-35-03-L-D-215-150-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 70 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.365" (9.271mm) | |
Length - Post (Mating) | 0.150" (3.810mm) | |
Length - Stack Height | 0.215" (5.461mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | $55.20629 | $15,181.73 |