
FW-29-05-H-D-365-180 | |
---|---|
DigiKey Part Number | FW-29-05-H-D-365-180-ND |
Manufacturer | |
Manufacturer Product Number | FW-29-05-H-D-365-180 |
Description | CONN HDR 58POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 58 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-29-05-H-D-365-180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 58 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.545" (13.843mm) | |
Length - Post (Mating) | 0.180" (4.572mm) | |
Length - Stack Height | 0.365" (9.271mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $111.07867 | $1,666.18 |