
FW-27-05-G-D-550-120-A | |
---|---|
DigiKey Part Number | FW-27-05-G-D-550-120-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-27-05-G-D-550-120-A |
Description | CONN HDR 54POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 54 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-27-05-G-D-550-120-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 54 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.670" (17.018mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.550" (13.970mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
17 | $64.93941 | $1,103.97 |