
FW-25-05-L-D-445-100-A | |
|---|---|
DigiKey Part Number | FW-25-05-L-D-445-100-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-25-05-L-D-445-100-A |
Description | CONN HDR 50POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-25-05-L-D-445-100-A Models |
Category | Length - Overall Pin 0.545" (13.843mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.100" (2.540mm) |
Series | Length - Stack Height 0.445" (11.303mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 50 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.36000 | $59.36 |
| 10 | $54.83700 | $548.37 |
| 25 | $50.72680 | $1,268.17 |
| 50 | $46.61600 | $2,330.80 |
| 100 | $43.57400 | $4,357.40 |
| 500 | $42.54626 | $21,273.13 |

