
FW-09-05-F-D-400-250 | |
|---|---|
DigiKey Part Number | FW-09-05-F-D-400-250-ND |
Manufacturer | |
Manufacturer Product Number | FW-09-05-F-D-400-250 |
Description | CONN HDR 18POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-09-05-F-D-400-250 Models |
Category | Length - Overall Pin 0.650" (16.510mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.250" (6.350mm) |
Series | Length - Stack Height 0.400" (10.160mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 18 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | $23.76020 | $1,211.77 |

