D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ15BSF-7

DigiKey Part Number
DDZ15BSF-7DITR-ND - Tape & Reel (TR)
DDZ15BSF-7DICT-ND - Cut Tape (CT)
DDZ15BSF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ15BSF-7
Description
DIODE ZENER 14.26V 500MW SOD323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 14.26 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
DDZ15BSF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
70 nA @ 13.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,235
Factory Stock: 357,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.70000$7.00
100$0.33750$33.75
500$0.32928$164.64
1,000$0.32105$321.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18934$568.02
6,000$0.17593$1,055.58
9,000$0.16351$1,471.59
Manufacturers Standard Package