Connector Header Surface Mount, Right Angle; Through Hole 82 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-141-01-L-MT

DigiKey Part Number
SAM1162-41-ND
Manufacturer
Manufacturer Product Number
FTSH-141-01-L-MT
Description
CONN HEADER SMD R/A 82POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle; Through Hole 82 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-141-01-L-MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.135" (3.43mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$110.00000$110.00
10$93.45400$934.54
100$79.43450$7,943.45
500$70.91422$35,457.11
1,000$67.53403$67,534.03
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD R/A 100P 1.27MM
In-Stock: 110
Unit Price: $90.19000
CONN HEADER SMD R/A 98POS 1.27MM
In-Stock: 0
Unit Price: $129.16000
CONN HEADER SMD R/A 96POS 1.27MM
In-Stock: 0
Unit Price: $129.32000
CONN HEADER SMD R/A 94POS 1.27MM
In-Stock: 0
Unit Price: $124.39000
CONN HEADER SMD R/A 92POS 1.27MM
In-Stock: 0
Unit Price: $122.01000