
FTSH-107-04-F-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-FTSH-107-04-F-DV-P-TR-ND - Tape & Reel (TR) 612-FTSH-107-04-F-DV-P-TRCT-ND - Cut Tape (CT) 612-FTSH-107-04-F-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTSH-107-04-F-DV-P-TR |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-107-04-F-DV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Insulation Height 0.099" (2.51mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.66000 | $24.66 |
| 10 | $20.95700 | $209.57 |
| 100 | $17.81020 | $1,781.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $16.63209 | $7,484.44 |
| 900 | $14.28083 | $12,852.75 |
| 1,350 | $12.64053 | $17,064.72 |








