
FTSH-105-02-F-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-FTSH-105-02-F-DV-P-TR-ND - Tape & Reel (TR) 612-FTSH-105-02-F-DV-P-TRCT-ND - Cut Tape (CT) 612-FTSH-105-02-F-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTSH-105-02-F-DV-P-TR |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-105-02-F-DV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.075" (1.90mm) |
Series | Insulation Height 0.099" (2.51mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.38000 | $21.38 |
| 10 | $18.13700 | $181.37 |
| 100 | $15.41200 | $1,541.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $10.52352 | $3,946.32 |
| 750 | $8.79700 | $6,597.75 |
| 1,125 | $8.05715 | $9,064.29 |
| 2,625 | $6.90609 | $18,128.49 |















