Connector Header Through Hole 74 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTS-137-01-L-D

DigiKey Part Number
SAM1156-37-ND
Manufacturer
Manufacturer Product Number
FTS-137-01-L-D
Description
CONN HEADER VERT 74POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole 74 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTS-137-01-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.244" (6.20mm)
Insulation Height
0.034" (0.86mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.61000$77.61
10$65.94500$659.45
100$56.05090$5,605.09
500$50.03704$25,018.52
1,000$47.65157$47,651.57
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 1.27MM
In-Stock: 1094
Unit Price: $65.20000
CONN HEADER VERT 98POS 1.27MM
In-Stock: 0
Unit Price: $99.81000
CONN HEADER VERT 96POS 1.27MM
In-Stock: 0
Unit Price: $98.00000
CONN HEADER VERT 94POS 1.27MM
In-Stock: 0
Unit Price: $96.11000
CONN HEADER VERT 92POS 1.27MM
In-Stock: 0
Unit Price: $94.30000