Connector Header Surface Mount 58 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTS-129-01-L-DV

DigiKey Part Number
SAM1157-29-ND
Manufacturer
Manufacturer Product Number
FTS-129-01-L-DV
Description
CONN HEADER SMD 58POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 58 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTS-129-01-L-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.034" (0.86mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 122
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.99000$67.99
10$57.76400$577.64
100$49.09960$4,909.96
500$43.83112$21,915.56
1,000$41.74113$41,741.13
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 100POS 1.27MM
In-Stock: 303
Unit Price: $71.69000
CONN HEADER SMD 98POS 1.27MM
In-Stock: 181
Unit Price: $108.69000
CONN HEADER SMD 96POS 1.27MM
In-Stock: 79
Unit Price: $106.72000
CONN HEADER SMD 94POS 1.27MM
In-Stock: 79
Unit Price: $104.74000
CONN HEADER SMD 92POS 1.27MM
In-Stock: 0
Unit Price: $102.69000