FTS-112-01-F-D-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTS-116-01-L-D-P

DigiKey Part Number
FTS-116-01-L-D-P-ND
Manufacturer
Manufacturer Product Number
FTS-116-01-L-D-P
Description
CONN HEADER VERT 32POS 1.27MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTS-116-01-L-D-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.244" (6.20mm)
Insulation Height
0.034" (0.86mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 115
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$31.12000$31.12
25$30.51520$762.88
50$29.88640$1,494.32
100$27.79260$2,779.26
500$23.95624$11,978.12
1,000$23.64768$23,647.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.