
FTMH-163-03-L-DH | |
---|---|
DigiKey Part Number | SAM1130-63-ND |
Manufacturer | |
Manufacturer Product Number | FTMH-163-03-L-DH |
Description | CONN HEADER SMD R/A 126P 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 126 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.125" (3.18mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.8A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $219.14000 | $219.14 |
10 | $189.92000 | $1,899.20 |
100 | $160.70020 | $16,070.02 |
500 | $127.82978 | $63,914.89 |
1,000 | $104.08994 | $104,089.94 |
5,000 | $94.95925 | $474,796.25 |
10,000 | $91.30697 | $913,069.70 |




