
FTMH-160-03-L-DH | |
---|---|
DigiKey Part Number | SAM1130-60-ND |
Manufacturer | |
Manufacturer Product Number | FTMH-160-03-L-DH |
Description | CONN HEADER SMD R/A 120P 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 120 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.125" (3.18mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.8A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $210.04000 | $210.04 |
10 | $182.03800 | $1,820.38 |
100 | $154.02930 | $15,402.93 |
500 | $122.52340 | $61,261.70 |
1,000 | $99.76907 | $99,769.07 |
5,000 | $91.01741 | $455,087.05 |
10,000 | $87.51674 | $875,167.40 |




