Connector Header Surface Mount, Right Angle 28 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTE-114-01-G-DH

DigiKey Part Number
SAM1143-14-ND
Manufacturer
Manufacturer Product Number
FTE-114-01-G-DH
Description
CONN HEADER SMD R/A 28POS 0.8MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 28 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FTE-114-01-G-DH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.075" (1.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.120" (3.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47.19000$47.19
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD R/A 178P 0.8MM
In-Stock: 0
Unit Price: $248.29000
CONN HEADER SMD R/A 176P 0.8MM
In-Stock: 0
Unit Price: $245.74000
CONN HEADER SMD R/A 174P 0.8MM
In-Stock: 0
Unit Price: $243.27000
CONN HEADER SMD R/A 172P 0.8MM
In-Stock: 0
Unit Price: $240.73000
CONN HEADER SMD R/A 170P 0.8MM
In-Stock: 0
Unit Price: $238.18000