FTE-127-02-G-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTE-110-03-G-DV

DigiKey Part Number
FTE-110-03-G-DV-ND
Manufacturer
Manufacturer Product Number
FTE-110-03-G-DV
Description
CONN HEADER SMD 20POS 0.8MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FTE-110-03-G-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Factory Stock: 219
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$43.44000$43.44
10$36.94100$369.41
100$31.39720$3,139.72
500$28.02710$14,013.55
1,000$26.69035$26,690.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.