FTE-1xx-0x-G-DV-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTE-110-01-G-DV-A

DigiKey Part Number
FTE-110-01-G-DV-A-ND
Manufacturer
Manufacturer Product Number
FTE-110-01-G-DV-A
Description
CONN HEADER SMD 20POS 0.8MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FTE-110-01-G-DV-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.075" (1.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$43.60000$43.60
10$37.06400$370.64
100$31.50150$3,150.15
500$28.12038$14,060.19
1,000$27.64151$27,641.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.