
FOPC-01-01-010-24-01 | |
---|---|
DigiKey Part Number | 612-FOPC-01-01-010-24-01-ND |
Manufacturer | |
Manufacturer Product Number | FOPC-01-01-010-24-01 |
Description | OPTICAL PATCH CABLE ASSEMBLY |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/250 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP | |
2nd Connector | MTP | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 50/250 | |
Type | Multimode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.75dB | |
Jacket (Insulation) Material | - | |
Return Loss | 20dB | |
Operating Temperature | - | |
Base Product Number |