138 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLE-169-01-G-DV

DigiKey Part Number
SAM1226-69-ND
Manufacturer
Manufacturer Product Number
FLE-169-01-G-DV
Description
CONN RCPT 138POS 0.05 GOLD SMD
Customer Reference
Detailed Description
138 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FLE-169-01-G-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.172" (4.37mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$173.80000$173.80
10$147.70700$1,477.07
100$125.55630$12,555.63
500$112.09226$56,046.13
Manufacturers Standard Package
Alternate Length
CONN RCPT 150POS 0.05 GOLD SMD
In-Stock: 531
Unit Price: $139.35000
CONN RCPT 148POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: $185.15000
CONN RCPT 146POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: $179.31000
CONN RCPT 144POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: $180.63000
CONN RCPT 142POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: $174.87000