FLE-103-01-G-DV-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLE-103-01-G-DV-A-TR

DigiKey Part Number
SAM13851TR-ND - Tape & Reel (TR)
SAM13851CT-ND - Cut Tape (CT)
SAM13851DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FLE-103-01-G-DV-A-TR
Description
CONN RCPT 6POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FLE-103-01-G-DV-A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.172" (4.37mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
2A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.03000$18.03
10$15.30300$153.03
100$13.00660$1,300.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
725$9.61294$6,969.38
1,450$9.15427$13,273.69
2,175$8.89624$19,349.32
3,625$8.79178$31,870.20
Manufacturers Standard Package