
FJH-50-D-09.99-4 | |
---|---|
DigiKey Part Number | FJH-50-D-09.99-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-50-D-09.99-4 |
Description | CABLE FFC/FPC 50POS 0.5MM 9.99" |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 9.990" (253.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-50-D-09.99-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 9.990" (253.75mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |