
FJH-40-R-03.25-4 | |
---|---|
DigiKey Part Number | FJH-40-R-03.25-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-40-R-03.25-4 |
Description | CABLE FFC/FPC 40POS 0.5MM 3.25" |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 3.250" (82.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-40-R-03.25-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.250" (82.55mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |