
FJH-30-D-08.00-4 | |
---|---|
DigiKey Part Number | FJH-30-D-08.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-30-D-08.00-4 |
Description | CABLE FFC/FPC 30POS 0.5MM 8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-30-D-08.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.34000 | $61.34 |
10 | $52.12300 | $521.23 |
25 | $48.85560 | $1,221.39 |
50 | $46.52180 | $2,326.09 |
100 | $44.30080 | $4,430.08 |
250 | $41.52796 | $10,381.99 |
500 | $39.54714 | $19,773.57 |
1,000 | $37.66131 | $37,661.31 |