
FJH-30-D-04.85-4 | |
---|---|
DigiKey Part Number | FJH-30-D-04.85-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-30-D-04.85-4 |
Description | CABLE FFC/FPC 30POS 0.5MM 4.85" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 4.850" (123.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-30-D-04.85-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.850" (123.19mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.96000 | $43.96 |