
FJH-15-D-03.00-4 | |
---|---|
DigiKey Part Number | FJH-15-D-03.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-15-D-03.00-4 |
Description | CABLE FFC/FPC 15POS 0.5MM 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-15-D-03.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.11000 | $26.11 |
10 | $22.18600 | $221.86 |
25 | $20.79360 | $519.84 |
50 | $19.79840 | $989.92 |
100 | $18.85330 | $1,885.33 |
250 | $17.67236 | $4,418.09 |
500 | $16.82878 | $8,414.39 |
1,000 | $16.02590 | $16,025.90 |
2,500 | $15.02347 | $37,558.67 |