
FJ-30-D-02.75-4 | |
---|---|
DigiKey Part Number | FJ-30-D-02.75-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-30-D-02.75-4 |
Description | CABLE FFC/FPC 30POS 1MM 2.75" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 2.750" (69.85mm) |
EDA/CAD Models | FJ-30-D-02.75-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.750" (69.85mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.63000 | $41.63 |