
FJ-15-D-80.00-4 | |
|---|---|
DigiKey Part Number | FJ-15-D-80.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-15-D-80.00-4 |
Description | CABLE FFC/FPC 15POS 1MM 80" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 80.0" (2032.0mm) |
EDA/CAD Models | FJ-15-D-80.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.039" (1.00mm) | |
Length | 80.0" (2032.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.60000 | $249.60 |

