FJ-10-D-02.12-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $25.11000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $25.44000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $25.68000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $26.18000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $26.18000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $26.34000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $26.51000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $26.75000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $27.08000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $27.25000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $26.18000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $26.75000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $27.41000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-10-D-02.12-4

DigiKey Part Number
FJ-10-D-02.12-4-ND
Manufacturer
Manufacturer Product Number
FJ-10-D-02.12-4
Description
CABLE FFC/FPC 10POS 1MM 2.12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 2.120" (53.85mm)
EDA/CAD Models
FJ-10-D-02.12-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
2.120" (53.85mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.11000$25.11
Manufacturers Standard Package