
FJ-06-D-04.00-4 | |
---|---|
DigiKey Part Number | FJ-06-D-04.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-06-D-04.00-4 |
Description | CABLE FFC/FPC 6POS 1MM 4" |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
EDA/CAD Models | FJ-06-D-04.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |