FHP-08-02-T-S-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHP-08-02-T-S-K-TR

DigiKey Part Number
612-FHP-08-02-T-S-K-TR-ND - Tape & Reel (TR)
612-FHP-08-02-T-S-K-TRCT-ND - Cut Tape (CT)
612-FHP-08-02-T-S-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FHP-08-02-T-S-K-TR
Description
CONN RCPT 8POS 0.156 TIN SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.156" (3.96mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
FHP-08-02-T-S-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.368" (9.35mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.05000$47.05
10$39.96300$399.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$28.05480$4,208.22
300$26.71587$8,014.76
450$25.96300$11,683.35
750$25.12567$18,844.25
Manufacturers Standard Package