
FHP-02-02-T-S-K-TR | |
---|---|
DigiKey Part Number | SAM13849TR-ND - Tape & Reel (TR) SAM13849CT-ND - Cut Tape (CT) SAM13849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHP-02-02-T-S-K-TR |
Description | CONN RCPT 2POS 0.156 TIN SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.156" (3.96mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | FHP-02-02-T-S-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.368" (9.35mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.04000 | $24.04 |
10 | $20.42400 | $204.24 |
100 | $17.35390 | $1,735.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $13.68092 | $3,420.23 |
500 | $13.02796 | $6,513.98 |
750 | $12.66060 | $9,495.45 |
1,250 | $12.21266 | $15,265.82 |
1,750 | $11.92638 | $20,871.17 |
2,500 | $11.91286 | $29,782.15 |