
FFTP-18-D-08.77-01-N | |
|---|---|
DigiKey Part Number | FFTP-18-D-08.77-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-18-D-08.77-01-N |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 Position Cable Assembly Rectangular Socket to Socket 0.731' (222.76mm, 8.77") |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-18-D-08.77-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.731' (222.76mm, 8.77") |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 36 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.24000 | $233.24 |
| 10 | $216.39000 | $2,163.90 |
| 25 | $201.83800 | $5,045.95 |
| 50 | $186.54580 | $9,327.29 |
| 100 | $167.92410 | $16,792.41 |



