26 Position Cable Assembly Rectangular Socket to Socket 0.321' (97.79mm, 3.85")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFTP-13-D-03.85-01-N

DigiKey Part Number
SAM9392-ND
Manufacturer
Manufacturer Product Number
FFTP-13-D-03.85-01-N
Description
.050 X .050 C/L TWISTED PAIR FEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.321' (97.79mm, 3.85")
Datasheet
 Datasheet
EDA/CAD Models
FFTP-13-D-03.85-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.321' (97.79mm, 3.85")
Features
Polarizing Key
Color
Multiple, Twisted Pair (Round)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$173.88000$173.88
10$161.30600$1,613.06
25$150.53560$3,763.39
50$139.10780$6,955.39
100$138.39000$13,839.00
Manufacturers Standard Package