
FFTP-12-D-18.00-01-F-N | |
---|---|
DigiKey Part Number | 612-FFTP-12-D-18.00-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-12-D-18.00-01-F-N |
Description | LOW PROFILE TWISTED PAIR RIBBON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.30000 | $199.30 |