50 Position Cable Assembly Rectangular Socket to Socket 3.29' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-25-D-39.50-01-N

DigiKey Part Number
FFSD-25-D-39.50-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-25-D-39.50-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 3.29' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-25-D-39.50-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
3.29' (1.00m)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$285.20000$285.20
10$264.56800$2,645.68
25$246.80960$6,170.24
50$228.14660$11,407.33
100$205.33200$20,533.20
Manufacturers Standard Package