
FFSD-13-D-37.00-01-N | |
|---|---|
DigiKey Part Number | FFSD-13-D-37.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-13-D-37.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.08' (938.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-13-D-37.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 3.08' (938.78mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.11000 | $206.11 |
| 10 | $191.15000 | $1,911.50 |
| 25 | $178.40640 | $4,460.16 |
| 50 | $164.84100 | $8,242.05 |
| 100 | $148.39810 | $14,839.81 |


