
LSHM-140-01-F-DH-A-S-K-TR | |
---|---|
DigiKey Part Number | SAM15429TR-ND - Tape & Reel (TR) SAM15429CT-ND - Cut Tape (CT) SAM15429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-01-F-DH-A-S-K-TR |
Description | CONN SELF-MATE 80P R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
EDA/CAD Models | LSHM-140-01-F-DH-A-S-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.89000 | $79.89 |
10 | $76.46100 | $764.61 |
25 | $73.94480 | $1,848.62 |
50 | $68.06600 | $3,403.30 |
100 | $60.58490 | $6,058.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $60.58491 | $22,719.34 |
750 | $53.16469 | $39,873.52 |
1,125 | $49.26600 | $55,424.25 |